Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


UniStrand Canister Packed Cable Ties - Pack of 300 assorted colour/length ties

Order Code:  

04-0434

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: CP-300 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.63

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
6 in Stock, despatched same dayAdditional quantity lead time 5 months

Assorted self-locking cable ties in a variety of colours and sizes conveniently packed in a plastic canister.


  • Manufactured from nylon 6.6
  • Flame retardant to UL94V2
  • CE, UL E97527, LLOYD 06/10038(E2) ; ABS 15-TA1338484-PDA Approved
  • Supplied in pack of 300
Contents:
100x Natural 100mm cable ties
25x Red, yellow, blue and green 100mm cable ties
50x Natural 200mm cable ties
25x Red and blue 200mm cable ties
Type Self locking
Size Various
Colour Various

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review