Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RVFM 25.4mm x 1.2m Heat Shrink Sleeve White

RVFM 25.4mm x 1.2m Heat Shrink Sleeve White

Order Code:  

03-2436

  Copy to clipboard
Brand: UniStrand  Copy to clipboard
 Report an error

Discontinued

White 25.4mm heat shrink sleeving suitable for all applications. It shrinks when heat is applied; making it ideal for when a snug fit is required, on an irregularly shaped joint for example. It is also perfect for repairing wires, bundling wires together, and protecting wires or small parts from minor abrasion.
  • Excellent flame retardant properties
  • Excellent flexibility and insulation
  • Thermally stabilised flame retardant polyolefin
  • 2:1 shrink ratio
  • Temperature range –55°C to +125°C
  • Shrinking temperature starts at +70°C and totally shrunk at 115°C
  • Size quoted is size before shrinking
  • UL224 and VW-1 approved
  • Supplied in lengths of 1.2m
Ratio 2:1
Colour White
Length 1200mm
Supplied Diameter 25.4mm
Shrunk Diameter 12.7mm

Reviews


Be the first to submit a review