Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RVFM 12.7mm Heat Shrink 2:1 Purple 25m Reel

RVFM 12.7mm Heat Shrink 2:1 Purple 25m Reel

Order Code:  

03-0473

  Copy to clipboard
Brand: UniStrand  Copy to clipboard
 Report an error

Discontinued

Purple flame retardant heat shrinkable sleeving with 2:1 shrink ratio.
  • Supplied diameter 12.7mm
  • Shrink diameter 6.35mm
  • Excellent flame retardant properties
  • Excellent flexibility and insulation
  • Thermally stabilised flame retardant polyolefin
  • Temperature range –55°C to +125°C
  • Shrinking temperature starts at +70°C and totally shrunk at 115°C
  • Supplied on reels of 25m
  • UL224 and VW-1 approved
Ratio 2:1
Colour Purple
Length 25000mm
Supplied Diameter 12.7mm
Shrunk Diameter 6.35mm

Reviews


Be the first to submit a review