Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

UniStrand 12.7mm Heat Shrink 2:1 Grey 25m Reel
Image Representative of Range

UniStrand 12.7mm Heat Shrink 2:1 Grey 25m Reel

Order Code:  

03-0462

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: UNIHS2/1-12.7G25M  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
14+ £4.97

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 14
Standard factory lead time 5 monthsContact us for expedited delivery
Available to back OrderPlease contact us for lead time

Grey flame retardant heat shrinkable sleeving with 2:1 shrink ratio.


  • Supplied diameter 12.7mm
  • Shrink diameter 6.35mm
  • Excellent flame retardant properties
  • Excellent flexibility and insulation
  • Thermally stabilised flame retardant polyolefin
  • Temperature range –55°C to +125°C
  • Shrinking temperature starts at +70°C and totally shrunk at 115°C
  • Supplied on reels of 25m
  • UL E203950, SGS/ROHS Approved.
Ratio 2:1
Colour Grey
Length 25m
Supplied Diameter 12.7mm
Shrunk Diameter 6.35mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review