Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

UniStrand YY 18-C 0.75MM 300M YY Control Cable 18-core 0.75mm 300m

UniStrand YY 18-C 0.75MM 300M YY Control Cable 18-core 0.75mm 300m

Order Code:  

02-1085

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: YY 18-C 0.75MM 300M  Copy to clipboard
 Report an error

Discontinued

This wire is used as interconnecting a cable for measuring, controlling or regulation in control equipment for assembly and production lines, conveyors and for computer unit.


  • YY Control cable 18-core; 0.75mm
  • Core identification: 17 black with white numbers and 1 green/yellow
  • Conductor: Class 5 flexible plain copper conductor
  • Insulation: PVC (polyvinyl chloride)
  • Sheath: PVC (polyvinyl chloride)
  • Sheath colour: Grey
  • Voltage rating: 300/500V
  • Temperature rating: fixed: -35°C to + 70°C Flexing: -5°C to + 70°C
  • Minimum bending radius: 10x overall diameter
  • Standards: Generally to BS6500, VDE0250
  • RoHS compliant
  • Supplied on reels of 50m
Number of Cores 18
Colour Grey
Wire Size 0.75mm²
Length 300m
Voltage Rating 500V

Questions


*Question functionality currently disabled


25 April 2012 Question by: Rapid Customer | Product code: 02-1085
Q. Is it 18 back cores + 1 g/y or 17 black cores + 1 g/y or 18 black cores?
A. Thanks for your enquiry Raymond. This product is 17 black with white numbers on and 1 green/yellow.

Reviews


Be the first to submit a review