Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

UniStrand CBBR1090 YY Control Cable 7 Core 0.75mm 50m
Image Representative of Range

UniStrand CBBR1090 YY Control Cable 7 Core 0.75mm 50m

Order Code:  

02-0772

 
Brand: UniStrand  MPN: CBBR1090 
 Report an error
Qty Unit Price (Ex VAT)
1+ £65.31

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in Stock, despatched same dayContact us for additional stock

This wire is used as interconnecting a cable for measuring, controlling or regulation in control equipment for assembly and production lines, conveyors and for computer unit.


  • YY Control cable 7-core; 0.75mm
  • Core identification: 6 black with white numbers and 1 green/yellow
  • Conductor: Class 5 flexible plain copper conductor
  • Insulation: PVC (polyvinyl chloride)
  • Sheath: PVC (polyvinyl chloride)
  • Sheath colour: Grey
  • Voltage rating: 300/500V
  • Temperature rating: fixed: -35°C to + 70°C Flexing: -5°C to + 70°C
  • Minimum bending radius: 10x overall diameter
  • Standards: Generally to BS6500, VDE0250
  • RoHS compliant
  • Supplied on reels of 50m
Cable Diameter 9.5mm
Colour Grey
Current Rating 6A
Length 50m
Number of Cores 7
Voltage Rating 500V
Wire Size 0.75mm²

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review