Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Alpha Wire 1173C SL005 Command/Control Cable 22AWG 3 Core (30.5m Reel)
Image Representative of Range

Alpha Wire 1173C SL005 Command/Control Cable 22AWG 3 Core (30.5m Reel)

Order Code:  

02-0866

  Copy to clipboard
Brand: Alpha Wire  Copy to clipboard MPN: 1173C SL005  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £40.72
3+ £38.22
5+ £35.72
10+ £31.41

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
4 in Stock, despatched same dayAdditional quantity lead time 7 months

This high-grade Alpha Wire 3-core communication and control cable is suitable for use in a range of intercom and security systems.


  • 22AWG
  • Insulated with grey PVC
  • Equivalent to Belden 8442/3/4/5
  • Voltage rating 300V
  • Temperature range -20°C to +80°C
  • UL and CSA approved
  • Supplied on reels of 30.5m
  • Manufacturer's part 1173C SL005

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


No. of Cores 3
Conductor Cross-section 0.3mm²
Colour Grey
Cable Diameter 4.3mm
Insulation Material PVC
Length 30.5m
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review