Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

UniStrand CBBR1083 Yy Cont Cable 4-core 1.5mm 50m

UniStrand CBBR1083 Yy Cont Cable 4-core 1.5mm 50m

Order Code:  

02-0762

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: CBBR1083  Copy to clipboard
 Report an error

Discontinued

This wire is used as interconnecting a cable for measuring, controlling or regulation in control equipment for assembly and production lines, conveyors and for computer unit.


  • YY Control cable 4-core; 1.5mm
  • Core identification: 3 black with white numbers and 1 green/yellow
  • Conductor: Class 5 flexible plain copper conductor
  • Insulation: PVC (polyvinyl chloride)
  • Sheath: PVC (polyvinyl chloride)
  • Sheath colour: Grey
  • Voltage rating: 300/500V
  • Temperature rating: fixed: -35°C to + 70°C Flexing: -5°C to + 70°C
  • Minimum bending radius: 10x overall diameter
  • Standards: Generally to BS6500, VDE0250
  • RoHS compliant
  • Supplied on reels of 50m
Number of Cores 4
Colour Grey
Cable Diameter 9.6mm
Wire Size 1.5mm²
Length 50m
Current Rating 16A
Voltage Rating 500V

Questions


*Question functionality currently disabled


19 March 2012 Question by: Rapid Customer | Product code: 02-0762
Q. We are encountering problems trying to obtain a 4 core cable to this specification from DIY outlets e.g. Wickes, B & Q. Is it the same as a 3 core plus earth?
A. Hi Ivan, thanks for your question. Three core and earth cable tends to be single strand wire in each core and not very flexible, whereas this cable is multi strand for each core and hence more flexible. Feel free to buy from us, this item is in stock today (20/03/12) and available for same day despatch if your order is placed by 8pm.

Reviews


Be the first to submit a review