Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Alpha Wire 2413C SL001 Data Transmission Cable 20AWG 3 Core (305m Reel)
Image Representative of Range

Alpha Wire 2413C SL001 Data Transmission Cable 20AWG 3 Core (305m Reel)

Order Code:  

01-5444

  Copy to clipboard
Brand: Alpha Wire  Copy to clipboard MPN: 2413C SL001 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £314.81
3+ £304.66
5+ £294.51
10+ £274.19

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 8 monthsContact us for lead times
Out of StockPlease contact us for lead time

General purpose grey 20AWG 3-core data transmission cable from Alpha Wire.


  • Wrapped in aluminised tape with a tinned drain wire
  • Cable diameter 5.2mm
  • Tinned copper conductor material
  • PVC sleeving
  • Voltage rating 300V
  • UL and CSA approved
  • Operating temperature -20°C to +60°C
  • Supplied on reels of 305m
  • Manufacturer's part 2413C SL001

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


No. of Cores 3
Conductor Cross-section 1.69mm²
Colour Grey
Cable Diameter 5.2mm
Insulation Material Polyethylene
Length 305m
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review