This product was placed on the market before 22nd of July 2019 and is compliant to 2011/65/EU and not 2015/863
This high quality black equipment wire has been produced to DEF61-12 (Part 6) defence standards for general use and interconnection within apparatus.
16/0.2mm (0.5mm²) tinned copper conductor Overall diameter 1.6mm Current rating 4A Rating 1kV 3A at 70°C Temperature range -10VC to +105°C Supplied on reels of 100m
Colour
Black
Length
100m
Conductor Stranding
16/0.2mm
Standards/Test Marks
DEF61-12, BS4808
Insulation Material
Polyvinyl chloride
Sold by Metre
No
Conductor Cross-section
0.5mm²
Cable Diameter
1.55mm
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
Write a Review
Quality wire at a bargain price
Reviewed by: Joseph Bentley - 06 August 2018
Every project needs these two things, black wire and red wire. This 16/02 is a brilliant every day black wire that will suit almost every job you need wire for. Not too thick and not too thin, but a great wire suitable for most projects. And at this price for 100 metres, there is no reason that you should not keep this in your tool cupboard at all times.
16/2 wire
Reviewed by: ROBERT LANE - 16 February 2014
Great for all railway modellers when you need that extra power for point motors, and all your lighting.