This 6-core signal cable from UniStrand is ideal for alarm, security and other low voltage/low current signal applications.
- Consists of several 7/0.2 Stranded tinned copper clad aluminium conductor cores
- Individually colour coded
- White PVC sheath
- Rating 60V rms 1A per core
- 6-core: red, yellow, blue, black, white, green
- Voltage rating 50V DC
- Cable diameter 3.8mm
- Supplied in reel of 100m
No. of Cores |
6 |
Colour |
Black, blue, green, red, white, yellow |
Cable Diameter |
3.8mm |
Insulation Material |
PVC |
Length |
100m |
Sold by Metre |
No |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In