Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


UniStrand 7/0.2 Stranded Equipment Wire Multi Pack (11 Colours x 100m)

Order Code:  

01-0480

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: 01-0480  Copy to clipboard
 Report an error

Discontinued

This high quality stranded equipment wire has been produced to DEF61-12 (Part 6) defence standards, making it ideal for general interconnection within apparatus. Supplied in pack of 11 reels in a range of colours - black, blue, brown, green, grey, orange, pink, red, violet, white and yellow.


  • 7/0.2mm tinned copper conductor
  • Overall diameter 1.2mm
  • Current rating 2A
  • Rating 1kV rms 1.4A at 70°C
  • PVC insulation
  • Supplied on 11 reels of 100m - one of each colour
Colour Black, blue, brown, green, grey, orange, pink, red, violet, white, yellow
Length 100m
Conductor Stranding 7/0.2mm
Standards/Test Marks DEF61-12
Insulation Material Polyvinyl chloride
Sold by Metre No
Conductor Cross-section 0.22mm²
Cable Diameter 1.2mm

Questions


*Question functionality currently disabled


16 October 2014 Question by: Rapid Customer | Product code: 01-0480
Q. Just to check, is this a pack of 11 reels, one of each colour?
A. Hi Alex. Thank you for your question. This order code is for one reel of each colour, 11 reels in total.

Reviews


Great Value, great product

Reviewed by: Mr Edward Gates - 06 July 2016
I brought these direct from Rapid because they were cheaper than all the ebay bargain merchants. The quality of the wire is great and I am trying to force standardisation of this wire onto my friends. Buying the bundle makes it even better value.

Excellent value

Reviewed by: Mr Andrew Roberts - 21 July 2015
I have had some Rapid cable before through the Amazon marketplace that's how I came to hear of Rapid. This pack of 11 rolls of 100m is excellent value for money. The cable is also excellent quality so it makes the price even better value.

Excellent product - will withstand abuse

Reviewed by: Chris Davis - 12 September 2014
Definitely lives up to its specifications. Since I am a ham-fisted solderer I am particularly pleased that the insulation does not readily melt even when the iron lingers longer than it should!