Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Amprobe 34XR-A Prof DMM True-RMS w Temperature & Backlight

Order Code:  

90-4036

  Copy to clipboard
Brand: Amprobe  Copy to clipboard MPN: 2727795  Copy to clipboard EAN-13: 0095969365383
 Report an error
Qty Unit Price (Ex VAT)
1+ £213.21

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 02/06/2024

True RMS digital multimeter with temperature and backlight for contractors and field service technicians.


  • Input warning tone when test leads are in wrong jack
  • 1000V/750V DC/AC
  • 10A AC/DC, fully safety fused
  • Continuity beeper
  • Min/max, data hold and range lock
  • Auto power off to save battery life
  • Separate door for easy battery and fuse access
  • Magne–Grip holster with magnetic hanging strap
AC Voltage Max. 750V
DC Voltage Max. 1000V
Display Count 4000
Frequency Max. 0.04GHz
No. of Digits 3.75
Resistance Max 4000000Ω

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review