This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Adafruit 1334 RGB Colour Sensor with IR filter Arduino Compatible

Order Code:  

73-5333

 
Brand: Adafruit  MPN: 1334  EAN-13: 0700598869705
 Report an error
Qty Unit Price (Inc VAT)
1+ €11.98

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
18 in Stock, despatched same dayAdditional quantity lead time 4 weeks

The Adafruit RGB Colour Sensor uses the TCS34725 sensor which includes 4 x photodiodes covered by an IR blocking filter for greater accuracy. Three of the photodiodes are covered with coloured filters to provide the individual RGB values and the fourth is left clear for an overall value. With a dynamic range of 3.8 million to 1 and adjustable integration time and gain it's even possible to use this sensor behind darkened glass or possibly fabric. Adafruit have added a neutral white LED to provide consistent illumination when you are trying to measure the colour of a surface. It is under software control so it can be switched off when not in use to save power or kept off depending on your application. The board has a 3.3V regulator and level shifting circuitry to make it 3.3 to 5V logic and power compatible.

Adafruit provide a free tutorial and an open source software library for you to download to help you get started.


  • Separate R, G, B and white photodiodes
  • IR filter for increased accuracy
  • On board neutral white LED (4150K) for consistent illumination
  • Uses high speed I2C, up to 400KHz
  • 3,800,000:1 dynamic range
  • 2 x mounting holes
  • Dimensions mm diameter 20.4 x 20.3mm (0.8 x 0.79in.)
  • Adafruit part no.: 1334

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review