Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
A 9V 1.67A 15.03W power supply that has a 90-264V AC input and comes supplied complete with UK, European, USA and Australian pins as standard. It carries full international safety approvals making it suitable for world use. This PSU unit meets the latest ErP stage 2 requirements and has a high reliability with M.T.B.F of 50K hours at 25°C. The PSU provides a single voltage regulated output and is fitted with a 2.1 x 5.5 x 12mm connector. Polarity + ve centre.
Output Voltage (DC) | 9V |
---|---|
Output Current | 1.67A |
Power Rating | 15W |
AC Input Plug Nationality | AUS, Euro, UK, USA |
Output Connector | 2.1 x 5.5 x 12mm female barrel |
Supply Voltage Range | 90 to 264V |
Dimensions | (L x W x H) 80 x 42 x 40mm |
Polarity | Centre positive |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.