Kasp K4508135A Chain 8x1100mm & Padlock K13545

Order Code:

93-3717

Brand: Kasp MPN: K4508135A EAN-13: 5013969246391
Qty Unit Price (Ex VAT)
1+ £37.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

This KASP security chain has hardened 8mm thick square sections offering extra resistance to attack from bolt cutters and sawing.

The chain has a durable fabric sleeve protecting paintwork from accidental damage.

Supplied with a laminated padlock specially designed for harsh weather environments with a shackle diameter of 12mm and 2 keys.


  • Chain Length: 1100mm
  • Chain Thickness: 8mm
  • Link Shape: Square
  • Fully galvanized finish for protection from corrosion
  • Fully welded links for extra strong resistance to pull and torsion attacks
  • Harsh weather environment padlock with shackle diameter of 12mm
  • Manufacturers part: K4508135A
Type Chain and padlock
Length 1100mm
Diameter 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot