Kasp K45010L110A Security Chain - 10x1100mm

MPN
K45010L110A
Brand
Kasp
EAN-13
5013969246353
Order Code
93-3715
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £26.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

This KASP security chain has hardened 10mm thick square sections offering extra resistance to attack from bolt cutters and sawing.

The chain has a durable fabric sleeve protecting paintwork from accidental damage.


  • Chain Length: 1100mm
  • Chain Thickness: 10mm
  • Link Shape: Square
  • Fully galvanized finish for protection from corrosion
  • Fully welded links for extra strong resistance to pull and torsion attacks
  • Manufacturers part: K45010L110A
Type Security chain
Diameter 10mm
Length 1100mm

Reviews

Be the first to submit a review

Trustpilot