Draper 17125 Storm Force 10.8V Cordless Rotary Drill - Bare

MPN
17125
Brand
Draper
EAN-13
5010559171255
Order Code
91-7271
Country of Origin
China

No longer stocked


This cordless hammer drill and screwdriver from the Draper Storm Force range is fitted with a powerful 25Nm variable speed motor with 21 torque control positions and is suitable for use in colleges, schools and by keen DIYers.

Supplied with hammer drill and screwdriver, sturdy 10mm keyless chuck, super bright LED worklight, metal belt clip and battery level indicator.

  • Drilling capacities - wood 25mm, mild steel 10mm
  • Speed (no load) 0 to 400 and 0 to 1300r/min
  • Max. torque 25Nm
  • Chuck capacity 10mm
  • Manufacturer's part 17125
Voltage 10.8V
Type Drill / driver
Cordless Yes
For Use With Steel, wood

Trustpilot