Draper Expert 09946 1.1kg Yankee Pattern Felling Axe

MPN
09946
EAN-13
5010559099467
Order Code
91-6790
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £42.00 £20.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

A finely balanced long-handled axe with a hardened and tempered forged carbon-steel head with accurately ground edge, lacquered finish and edge cover.


  • Weight: 1.1kg
  • Straight-grained hickory shaft securely fixed with timber wedge and steel ring
  • Manufactured generally in accordance with BS 2945:1995
  • Draper type 9946
Type Axe
Head Weight 1.1kg
Handle Length 700mm
Handle Material Grained hickory
Head Material Carbon steel

Reviews

Be the first to submit a review

Trustpilot