Draper 48202 50mm Aluminium Oxide Sanding Disc 400 Grit for 47617

Image Representative of Range

Draper 48202 50mm Aluminium Oxide Sanding Disc 400 Grit for 47617

MPN
48202
Brand
Draper
EAN-13
5010559482023
Order Code
91-6314
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £2.48 £1.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

Aluminium oxide sanding discs for use with the Draper Compact Dual Action Soft Grip Air Sander Kit, 47617.


  • Grade: 400 grit
  • Diameter: 50mm
  • Supplied in packs of 10 sheets
  • Draper type 48202
Type Sanding Disc
Diameter 50mm
Quantity 10
Grade 400 grit
Grit 400

Reviews

Be the first to submit a review

Trustpilot