Draper Expert 52633 100mm x M14 Twist Knot Wire Cup Brush

MPN
52633
EAN-13
5010559526338
Order Code
91-6025
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £30.00 £28.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

An industrial quality twist knot wire cup brush manufactured from 0.8mm hardened steel wire.


  • Diameter: 100mm
  • Thread: M14
  • Designed for use with angle grinders
  • Draper type 52633
Material Steel wire
Diameter 100mm
Shank Diameter 14mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot