Draper Expert 52632 80mm x M14 Twist Knot Wire Cup Brush

Order Code:

91-6024

Brand: Draper Expert MPN: 52632 EAN-13: 5010559526321
Qty Was Unit Price (Ex VAT)
1+ £30.00 £28.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 3 working days

An industrial quality twist knot wire cup brush manufactured from 0.8mm hardened steel wire.


  • Diameter: 80mm
  • Thread: M14
  • Designed for use with angle grinders
  • Draper type 52632
Material Steel wire
Diameter 80mm
Shank Diameter 14mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot