Draper 25505 127mm x 13tpi No 6 Plain End Fretsaw Blades

Image Representative of Range

Draper 25505 127mm x 13tpi No 6 Plain End Fretsaw Blades

MPN
25505
Brand
Draper
EAN-13
5010559255054
Order Code
91-5960
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £2.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Fretsaw blades made from carbon steel with hardened steel teeth and plain ends at both ends.

Suitable for cutting wood, plastics, non-ferrous metals and most other materials.


  • Teeth per inch: 13
  • Grade: No. 6
  • Width x thickness: 1.13 x 0.45
  • Length: 127mm
  • Plain both ends
  • Supplied in packs of 12
  • Draper type 25505
Type Fretsaw blade
Grade No. 6
Teeth Per Inch 13

Reviews

Be the first to submit a review

Trustpilot