Draper Expert 09488 TCT Saw Blade 250x30mmx60t

Order Code:

91-5866

Brand: Draper Expert MPN: 09488 EAN-13: 5010559094882
Qty Unit Price (Ex VAT)
1+ £23.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

A Tungsten Carbide Tipped (T.C.T) circular saw blade, hardened and tempered to ensure a long life.


  • Diameter: 250mm
  • Bore: 30mm
  • Number of teeth: 60
  • Manufactured to EN847-1
Type Cross Cut
Blade Material TCT
Bore 30mm
Bushes Supplied 16, 20 & 25mm
Diameter 250mm
For Plywood, Veneer and plastics
Number of Teeth 60
Teeth 60T

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot