Draper Expert 09486 TCT Saw Blade 250x30mmx24t

Order Code:

91-5864

Brand: Draper Expert MPN: 09486 EAN-13: 5010559094868
Qty Unit Price (Ex VAT)
1+ £21.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

A Tungsten Carbide Tipped (T.C.T) circular saw blade, hardened and tempered to ensure a long life.


  • Diameter: 250mm
  • Bore: 30mm
  • Number of teeth: 24
  • Manufactured to EN847-1
Type Rip and Cross Cut
Blade Material TCT
Bore 30mm
Bushes Supplied 16, 20 & 25mm
Diameter 250mm
For Hard/Softwoods, chipboards and composite materials
Number of Teeth 24
Teeth 24T

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot