Draper Expert 09474 TCT Saw Blade 190x30mmx20t

MPN
09474
EAN-13
5010559094745
Order Code
91-5852
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

A Tungsten Carbide Tipped (T.C.T) circular saw blade, hardened and tempered to ensure a long life.


  • Diameter: 190mm
  • Bore: 30mm
  • Number of teeth: 20
  • Manufactured to EN847-1
Type Rip and Cross Cut
Blade Material TCT
Bore 30mm
Bushes Supplied 16 & 20mm
Diameter 190mm
For Hard/Softwoods, chipboards and composite materials
Number of Teeth 20
Teeth 20T

Reviews

Be the first to submit a review

Trustpilot