Draper 43050 1" Mortice Chisel and 19mm Bit

MPN
43050
Brand
Draper
EAN-13
5010559430505
Order Code
91-5389
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £39.00 £35.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 52 in stock

A mortice chisel and bit set manufactured from high carbon steel hardened and tempered, finely ground, polished with honed cutting edges.


  • Chisel size: 1in.
  • Bit size: 19mm
  • Draper type 43050
Type Chisel & drill set
Bit Size 19mm
Chisel Size 1in

Reviews

Be the first to submit a review

Trustpilot