Draper 64180 40mm Laminated Steel Padlock and 2 Keys

Order Code:

91-5052

Brand: Draper MPN: 64180 EAN-13: 5010559641802
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 3 working days

A laminated-steel bodied padlock with a hardened steel shackle, precision pin tumblers and brass cylinder. The lock has a special cover to help prevent damage.


  • Body size: 40mm
  • Supplied with two keys
  • Key blanks are available separately
  • Draper Security Rating: 4
  • Draper type 64180
Type Laminated
Body Width 40mm
Material Steel
Locking Mechanism Double bolted locking

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot