Draper 64161 40mm Solid Brass Padlock and 2 Keys with Mushroom Pin Tumblers

MPN
64161
Brand
Draper
EAN-13
5010559641611
Order Code
91-5042
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Body Width:

    30mm 40mm 50mm 60mm
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Solid brass body with hardened steel shackle. Special bumper to prevent damage to locked item. Supplied complete with two keys. Key blanks are available separately. Display packed.

Draper Security Rating: 5


  • Body width: 40mm
  • Supplied complete with 2 keys
  • Key blanks are available separately
  • High security mushroom pin tumblers
  • Draper Security Rating: 5
  • Draper type 64161
Type General purpose
Body Width 40mm
Material Brass
Locking Mechanism Double bolted locking

Reviews

Be the first to submit a review

Trustpilot