Draper 64160 30mm Solid Brass Padlock and 2 Keys

Order Code:

91-5041

Brand: Draper MPN: 64160 EAN-13: 5010559641604
  • Quickly find another product in this range by Body Width:

    30mm 40mm 50mm 60mm
Qty Was Unit Price (Ex VAT)
1+ £11.00 £9.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
112 in stock, despatched in 3 working days

A padlock with a solid brass body and a hardened steel shackle. The lock has a special bumper to prevent damage to the locked item.


  • Body width: 30mm
  • Supplied complete with 2 keys
  • Key blanks are available separately
  • Draper Security Rating: 5
  • Draper type 64160
Type General purpose
Body Width 30mm
Material Brass
Locking Mechanism Double bolted locking

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot