Draper 64159 21mm Solid Brass Padlock and 2 Keys

Draper 64159 21mm Solid Brass Padlock and 2 Keys

MPN
64159
Brand
Draper
EAN-13
5010559641598
Order Code
91-5040
Country of Origin
Taiwan

Discontinued


A padlock with a solid brass body and a hardened steel shackle. The lock has a special bumper to prevent damage to the locked item.


  • Body width: 21mm
  • Supplied complete with 2 keys
  • Key blanks are available separately
  • Draper Security Rating: 5
  • Draper type 64159
Type General purpose
Body Width 21mm
Material Brass
Locking Mechanism Double bolted locking

Trustpilot