Draper 60297 Box of 12 200mm x 5mm Chain Saw File

MPN
60297
Brand
Draper
EAN-13
5010559602971
Order Code
91-4601
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £27.00 £26.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

A box of 12 chain saw files manufactured from hardened and tempered carbon chrome steel. The files have a rust-preventative finish and have been dipped in rust preventative oil.


  • Diameter: 5mm
  • Length: 200mm
  • Manufactured in accordance with BS498:1990
  • Supplied in boxes of 12
  • Draper type 60297
Type Chain saw file
CutType Chainsaw
Length 200mm

Reviews

Be the first to submit a review

Trustpilot