Draper 60296 Box of 12 150mm x 4mm Chain Saw File

MPN
60296
Brand
Draper
EAN-13
5010559602964
Order Code
91-4600
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £27.00 £26.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

A box of 12 chain saw files manufactured from hardened and tempered carbon chrome steel. The files have a rust-preventative finish and have been dipped in rust preventative oil.


  • Diameter: 4mm
  • Length: 150mm
  • Manufactured in accordance with BS498:1990
  • Supplied in boxes of 12
  • Draper type 60296
Type Chain saw file
CutType Chainsaw
Length 150mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot