Draper 19679 Parallel Pin Punch 3/8" x 200mm

MPN
19679
Brand
Draper
EAN-13
5010559196791
Order Code
91-4554
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

A 3/8in. diameter long-pattern 90mm parallel drive pin punch from Draper.


  • Diameter: 3/8in.
  • Length: 200mm
  • True imperial size
  • Draper type 19679
Type Parallel pin punch
Shank Diameter 9.5mm
Length 200mm

Reviews

Be the first to submit a review

Trustpilot