Draper 19677 Parallel Pin Punch 1/4" x 200mm

Order Code:

91-4552

Brand: Draper MPN: 19677 EAN-13: 5010559196777
Qty Was Unit Price (Ex VAT)
1+ £4.55 £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 3 working days

A 1/4in. diameter long-pattern 90mm parallel drive pin punch from Draper.


  • Diameter: 1/4in.
  • Length: 200mm
  • True imperial size
  • Draper type 19677
Type Parallel pin punch
Shank Diameter 3.5mm
Length 200mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot