Draper 19676 Parallel Pin Punch 3/16" x 200mm

MPN
19676
Brand
Draper
EAN-13
5010559196760
Order Code
91-4551
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £4.55 £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

A 3/16in. diameter long-pattern 90mm parallel drive pin punch from Draper.


  • Diameter: 3/16in.
  • Length: 200mm
  • True imperial size
  • Draper type 19676
Type Parallel pin punch
Shank Diameter 5mm
Length 200mm

Reviews

Be the first to submit a review

Trustpilot