Draper Expert 13415 3mm x 200mm Long Taper Pin Punch

MPN
13415
EAN-13
5010559134151
Order Code
91-4500
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 88 in stock

An engineer's pattern, long taper punch, manufactured from special air-hardened chrome vanadium steel for long life.


  • Diameter: 3mm
  • Length: 200mm
  • Draper type 13415
Type Taper pin punch
Shank Diameter 3mm
Length 200mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot