Draper Expert 51629 25mm x 200mm Flat Cold Chisel

Order Code:

91-4486

Brand: Draper Expert MPN: 51629 EAN-13: 5010559516292
Qty Was Unit Price (Ex VAT)
1+ £15.00 £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 3 working days

A cold chisel manufactured from special air-hardened chrome vanadium steel for long life. The cutting edge is accurately ground and the head is specially tempered.


  • Width: 25mm
  • Length: 200mm
  • Manufactured to DIN 6453
  • Draper type 51629
Type Flat chisel
Blade Width 25mm
Blade Material Chromium Vandium Steel
Number of Pieces 1
Length 200mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot