Draper Expert 51596 18mm x 125mm Flat Cold Chisel

Order Code:

91-4483

Brand: Draper Expert MPN: 51596 EAN-13: 5010559515967
Qty Was Unit Price (Ex VAT)
1+ £9.74 £9.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 3 working days

A cold chisel manufactured from special air-hardened chrome vanadium steel for long life. The cutting edge is accurately ground and the head is specially tempered.


  • Width: 18mm
  • Length: 125mm
  • Manufactured to DIN 6453
  • Draper type 51596
Type Flat chisel
Blade Width 18mm
Length 125mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot