Draper 17217 450mm Adjustable Pipe Wrench

MPN
17217
Brand
Draper
EAN-13
5010559172177
Order Code
91-4138
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £22.00 £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
306 in stock, despatched in 3 working days

A traditional pattern wrench forged from chrome-vanadium steel that has been hardened and tempered.


  • Length: 450mm
  • Top jaw sand-blasted and lacquered for corrosion protection
  • Jaw faces serrated in opposite directions to ensure secure grip
  • Draper type 17217
Type Stillson
Jaw Capacity 50mm
Overall Length 450mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot