A retractable measuring tape with tough impact-resistant ABS case with soft grip zone, blade locking button and belt clip.
A hold-and-measure button allows the user to lock the tape in position for accurate measurements, with another button on the base to control the speed of blade return into the case.
Then nylon-coated blade has clear black and red graduations, metres into cm/mm and feet into inches, 1/8in. and 1/16in.
- Length: 3m
- Width: 16mm
- Yellow wear-resistant coating
- Stud centre markings every 16in.
- Self-aligning end hook for accurate internal/external measurements
- Draper type 75298
| Type |
Tape measure |
| Measuring Length |
3m |
| Metric or Imperial |
Both |
| Body |
ABS |
To use this facility please Sign In.
Sign In