Draper 63737 13 x 150mm Octagonal Shank Cold Chisel

MPN
63737
Brand
Draper
EAN-13
5010559637379
Order Code
91-3654
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 65 in stock

An octagonal shank chisel made from selected steel with polished cutting edge.


  • Tip width: 13mm
  • Length: 150mm
  • Manufactured generally in accordance with BS3066:1995
  • Draper type 63737
Type Octagonal chisel
Blade Width 13mm
Blade Material Steel
Number of Pieces 1
Length 150mm
Tip Width 13mm

Reviews

Be the first to submit a review

Trustpilot