Draper 64589 Ball Pein Hammer 340g 12oz

MPN
64589
Brand
Draper
EAN-13
5010559645893
Order Code
91-3535
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    225g 342g 450g 680g 907g
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 222 in stock

A ball pein hammer with forged high carbon steel head correctly hardened and tempered. The hammer has a matt black painted head with striking face, bell, cheeks and pein polished and lacquered.


  • Weight: 340g (12oz.)
  • Natural straight grained hickory shaft, sanded and lacquered
  • Draper type 64589
Type Ball Pein Hammer
Weight 342g
Handle Material Hickory
Head Material Black painted steel

Reviews

Be the first to submit a review

Trustpilot