Easter Opening Hours and Delivery Dates here

Draper 37659 Tub of 800 (approx) 4.8mm Diameter Blind Rivets

Order Code:

91-2472

Brand: Draper MPN: 37659 EAN-13: 5010559376599
Qty Was Unit Price (Ex VAT)
1+ £23.00 £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
27 in stock, despatched in 3 working days

Aluminium alloy blind rivets with steel mandrels.


  • Rivet diameter: 4.8mm
  • Rivet length: 10.2mm
  • Drill size: 4.9mm
  • Supplied in a tub of approximately 800
  • Draper type 37659
Type Blind
Rivet Diameter 4.8mm
Rivet Length 10mm
Material Aluminium
Quantity 800

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot