Christmas Opening Hours and Delivery Dates here

Draper 14012 50 x 4.8mm x 16mm Blind Rivets

Order Code:

91-2469

Brand: Draper MPN: 14012 EAN-13: 5010559140121
Qty Was Unit Price (Ex VAT)
1+ £2.32 £2.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayBack-order availability date - 02/01/2026

Aluminium alloy blind rivets with steel mandrels.


  • Rivet diameter: 4.8mm
  • Rivet length: 16mm
  • Drill size: 4.9mm
  • Supplied in packs of approximately 50
  • Draper type 14012
Type Blind
Rivet Diameter 4.8mm
Rivet Length 16mm
Material Aluminium
Quantity 50

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot