Draper 14007 50 x 3.2mm x 5.2mm Blind Rivets

Order Code:

91-2465

Brand: Draper MPN: 14007 EAN-13: 5010559140077
Qty Unit Price (Ex VAT)
1+ £3.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 3 working days

Aluminium alloy blind rivets with steel mandrels.


  • Rivet diameter: 3.2mm
  • Rivet length: 5.2mm
  • Drill size: 3.3mm
  • Supplied in packs of approximately 50
  • Draper type 14007
Type Blind
Rivet Diameter 3.2mm
Rivet Length 5.2mm
Material Aluminium
Quantity 50

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot