Draper 55806 Automatic Wire Stripper & Cutter for Single Strand & Ribbon Cable

MPN
55806
Brand
Draper
EAN-13
5010559558063
Order Code
91-2423
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £12.00 £9.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
57 in stock, despatched same dayFurther 436 despatched in 3 working days

Steel body with ABS moving handle. Wire stripper and cable cutter hardened and tempered SK5 steel. Strips and cuts single stranded cable from 0.2 - 6mm diameter. Also cuts 11mm wide and strips 14mm wide ribbon cable. Safety guard on wire cutter. Display packed.


Type Wire stripper
Stripping Range 0.2 to 6mm
Material Ribbon cable

To use this facility please Sign In.

Sign In

Reviews

Simply the best...

As someone once put it, they're simply the best. I've tried countless strippers, I've got a box full, but I still think these are the best. You can strip several cables at once, strips various gauges and only strip as much insulation as you need to, this allows me to leave a small amount of insulation so I can twist the strands and snip. They are orientated the right way, a lot of strippers are inline with the cable meaning it's uncomfortable, these are 90 degrees to the cable meaning stripping is more comfortable. They do break some of the stands now and again and doesn't make the best job of cutting the insulation, but these are minor trade-offs compared to the benefits over the expensive strippers.

Reviewed by: -

Trustpilot