Draper 44146 180mm Soft Grip Diagonal Side Cutter

MPN
44146
Brand
Draper
EAN-13
5010559441464
Order Code
91-2329
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    160mm 180mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

These general duty diagonal soft grip side cutters are made from carbon steel that has been hardened and tempered.

Satin finish lacquered heads with cutting edges additionally induction hardened.


  • Length: 180mm
  • Cuts medium hard wire 1.6mm diameter
  • Heavy duty soft grip handles
  • Draper type 44146
Type Diagonal side cutters
ESD Safe No
Length 180mm
VDE Safe No
For Use With Medium wire
Material Steel

Reviews

Be the first to submit a review

Trustpilot