Draper 44145 160mm Soft Grip Diagonal Side Cutter

MPN
44145
Brand
Draper
EAN-13
5010559441457
Order Code
91-2328
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    160mm 180mm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £6.60 £5.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 162 in stock

These general duty diagonal soft grip side cutters are made from carbon steel that has been hardened and tempered.

Satin finish lacquered heads with cutting edges additionally induction hardened.


  • Length: 160mm
  • Cuts medium hard wire 1.6mm diameter
  • Heavy duty soft grip handles
  • Draper type 44145
Type Diagonal side cutters
ESD Safe No
Length 160mm
VDE Safe No
For Use With Medium wire
Material Steel

Reviews

Be the first to submit a review

Trustpilot