Draper 38328 10mm Hexagon - 3/8" Square Drive Drain Plug Key

MPN
38328
Brand
Draper
EAN-13
5010559383283
Order Code
91-1484
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 52 in stock

A Draper drain plug key manufactured from hardened and tempered chrome vanadium steel.


  • Key size: 10mm hexagon
  • Square drive size: 3/8in.
  • Application: Ford Sierra back axle
  • Draper type 38328
Type Drain plug key
Size 10mm

Reviews

Be the first to submit a review

Trustpilot